Arcol MRA0207 2KBTA15 2K 0.1% 15PPM Precision Metal Film Resistor

Image Representative of Range

Arcol MRA0207 2KBTA15 2K 0.1% 15PPM Precision Metal Film Resistor

MPN
MRA0207 2KBTA15
Brand
Arcol
Order Code
63-2304
Country of Origin
Taiwan
  • Quickly find another product in this range by Resistance:

    100Ω 499Ω 2kΩ 10kΩ 100kΩ
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.288
100+ £0.269
250+ £0.262
500+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 731 in stockAdditional quantity lead time 6 months

A 2K 0.1% 0.25W precision metal film resistor from the Arcol MRA series. Excellent short term/long term stability, low noise current and voltage coefficients.


Type Metal film resistor
Resistance 2kΩ
Tolerance 0.1%
Voltage 250V
Power Rating 0.25W
PPM 15ppm/°C
Case Type Axial

Reviews

Be the first to submit a review

Trustpilot