2K5 Linear Rotary Potentiometer

2K5 Linear Rotary Potentiometer

MPN
P260P-D1BS3CB2.5K
Order Code
68-1176

Discontinued


2k5 10% 0.25W linear rotary potentiometer from the TT electronics P260P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.
Resistance 2.5kΩ
Tolerance 10%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6.35mm
Shaft Length 20mm

Questions

*Question functionality currently disabled
Question by: Product code: 68-1176

Q. What is the shaft diameter of the 2K5 pot please?

A. Hi Bob. Thank you for your question. The shafts are 6.35mm.


Trustpilot