TT Electronics P260P-D1BS3CB25K 25K Linear Rotary Potentiometer

MPN
P260P-D1BS3CB25K
Order Code
68-1179
Country of Origin
China

Discontinued


25k 10% 0.25W linear rotary potentiometer from the TT electronics P260P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.


Resistance 25kΩ
Tolerance 10%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6.35mm
Shaft Length 20mm

Trustpilot