Vishay 248FGJSPXB25253MA 25K 12mm Linear Potentiometer

Vishay 248FGJSPXB25253MA 25K 12mm Linear Potentiometer

MPN
248FGJSPXB25253MA
Brand
Vishay
Order Code
68-1280

Discontinued


Low cost 25k 20% 0.5W 12mm square linear potentiometer from Vishay with ¼in (6.35mm) plastic shaft.
  • Bush mounting
  • Offers excellent performance at reasonable cost

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 25kΩ
Tolerance 20%
Taper Linear
Power Rating 0.5W
Shaft Diameter 6.35mm
Shaft Length 22.22mm

Alternatives (1)


Trustpilot