Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Product Code
Description
Your Name
Your Email
Comments:
Report Us
Submit a question
Name
Product
*
select
60-1926
Question
*
Email address
*
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
60-1926
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
*
Telephone Number
Cancel
Submit
Call us:
01206 751166
Login / Register
My Account
|
Help
|
Export Customer?
Advanced Search
|
Products A-Z
Search
Need Help?
Chat to an Expert
Items:
0
Total (inc VAT):
£0.00
View Basket
Your Basket is Empty
Invalid Items in Basket !
View Basket
inc VAT
exc VAT
Electronic Components
Capacitors
> Ceramic Capacitors
> Electrolytic Capacitors
> Film
View all Categories
Discrete Semiconductors
> MOSFETs
> Rectifier Diodes
> Transistors
View all Categories
Filters & Suppression
> Chassis Mount Filters
> DC Power Filters
> Ferrite Components
View all Categories
Frequency Control
> Ceramic Resonators
> Crystals
> Oscillators
Inductors & Chokes
> Chokes
> Leaded Inductors
> Surface Mount Inductors
Integrated Circuits
> Arduino Open-Source Platform
> Atmel Microcontrollers
> PIC Microcontrollers
View all Categories
Optoelectronics
> Power LEDs
> Surface Mount LEDs
> Through Hole LEDs
View all Categories
Potentiometers
> Control Potentiometers
> Preset Potentiometers
Relays & Solenoids
> PCB Relays
> Plug-In Power Relays
> Signal / Telecoms Relays
View all Categories
Resistors
> 0204 (MMF)
> 0402 SMD Resistors
> 0603 SMD Resistors
View all Categories
Semiconductor Hardware
> Heatsink Compounds
> Heatsinks
> LED & Crystal Mounts
View all Categories
Sensors
> Direction Sensors
> Flow & Pressure Sensors
> Gas Sensors
View all Categories
Switches
> Acceleration Switch
> DIL Switches
> Edge Switches
View all Categories
Electrical & Power
AM/FM System & Modules
> Antenna Terminals
> Antennae
> Bluetooth Radio Modules
View all Categories
Batteries
> Alkaline Batteries
> Zinc Carbon & Chloride
> Battery Boxes & Holders
View all Categories
Control & Automation
> Contactors & Relays
> Control Enclosures
> Control Stations & Switch
View all Categories
Fans & Accessories
> Axial & Box Fans
> Domestic
> Fan Accessories
View all Categories
Fuses & Circuit Breakers
> 20mm Fuses
> 25mm Fuses
> Automotive Fuse
View all Categories
Heating Systems
> Underfloor Heating
Lighting
> DesktopLight Fittings
> Inspection and Lead Lamps
> Light Bulbs & Tubes
View all Categories
Mains Switches and Sockets
> Outdoor Sockets
> Sockets
> Mains Switches
View all Categories
Motors & Accessories
> Brushless Motors & Controllers
> Gearboxes
> Motor Accessories
View all Categories
Power Supply Units
> Bench Power Supply Units
> Desktop Power Supply Units
> Plug In Power Supply Units
View all Categories
Room Sensors
> PIR Light Controllers
> Presence Detectors
Solar Energy
> Solar Cells
> Solar Panels
Transformers
> Audio Transformers
> Auto Transformers
> Chassis Transformers
View all Categories
Wall Controllers
> Heating controllers
Cables & Connectors
Cable Management & Accessories
> Cable Ties
> Heat Shrink
> Sleeving
View all Categories
Cable Reels, Extension Cables & Trailing Sockets
> Cable Reels
> Extension Cables
> Trailing Sockets
Communications & Control Cables
> Defence Standard
> Screened
> Tri Rated
View all Categories
Communications Cables
> Composite Cables
> Lighting Control
Computer Cable Assemblies
> Computer Extension Cables
> Modem Cables
> USB Cable Assemblies
View all Categories
Connectors - Audio & Video
> 1/4In Jack
> 2.5mm Jack
> 3.5mm Jack
View all Categories
Connectors - Mains / Power
> DC Power Connectors
> IEC 60320
> Industrial Connectors
View all Categories
Connectors - Multipole
> Circular Multipole
> Communication
> D Multipole Connectors
View all Categories
Connectors - RF / Coaxial
> BNC RF Connectors
> F Series Coaxial Connectors
> FME
View all Categories
Connectors - Single Pole
> 2mm Single Pole Connectors
> 4mm Single Pole Connectors
> Bootlace Ferrules
View all Categories
Connectors - Terminal Blocks
> 2 / 3 Tier
> 2.5 / 2.54mm
> 3.5 / 3.81mm
View all Categories
Mains / Equipment Cable
> Earthing
> Flexes
> Twin & earth cable
View all Categories
Networking Products
> Cat5e Cabling System
> Category 6 Cabling System
> Patch Leads
View all Categories
Ribbon & Flat Cables
> Ribbon Cable
> Round Ribbon Cable
Wires
> Equipment & Hookup Wires
> Test Cable Wires
> Wire
Connectors - DC
> 1.3mm
> 2.1mm
> 2.5mm
View all Categories
Connectors - Mains
> Cordsets
Test & Measurement
Data Logging
> Lascar
> Logit
> Pico
View all Categories
Function & Signal Generators
> Function Generators
> Signal Generators
> Waveform Generators
View all Categories
Meters & Accessories
> Handheld Analogue Multimeters
> Handheld Digital Multimeters
> Multimeter Accessories
View all Categories
Microscopes & Magnifiers
> Big Screen Microscope
> Binocular Microscope
> Binoculars
View all Categories
Oscilloscopes & Accessories
> Oscilloscope Probes
> Oscilloscopes
> Scopemeters & Accessories
View all Categories
Scales
> Hanging Scales
> Platform Scales
> Precision Balances
View all Categories
Test & Detection
> Component Testing
> PAT Testers & Accessories
> Specialist
View all Categories
Thermometry
> Infrared Thermometers
> Temperature Data Loggers
> Thermal Imaging
View all Categories
Timers and Counters
> Counters
Tools & Equipment
Air Compressors, Hoses & Accessories
> Air Compressors
> Air Filters
> Air Hoses / Lines
View all Categories
Air Tools
> Air Angle Grinders
> Air Blow Guns
> Air Cut-off Tools
View all Categories
Automotive Tools & Equipment
> Jacking & Lifting Tools
> Battery Maintenance
> Body & Trim
View all Categories
Hand Tools
> Cutters & Snips
> Component Forming Tools
> Measurement Tools
View all Categories
Miniature Power Tools
> Dremel
> Proxxon
> Rotacraft
View all Categories
PCB Equipment
> Copper Clad Boards - PCB
> PCB Prototyping Boards
> Etching
View all Categories
Power Tools
> Cordless Drills and Drivers
> Corded Drills
> Hot Air Guns
View all Categories
Socketry
> Socket & Socket Bit Sets
> Impact Socket & Bit Sets
> Square Drive Ratchet Wrench
View all Categories
Soldering Equipment
> Solder & Fluxes
> Mains Soldering Irons
> Soldering Iron Stands
View all Categories
Test Equipment
> Analysers / Testers / Counter
> Electrical Testers
> Test Thermometers
Tool Accessories
> Drill Bits
> Abrasives
> Saw Blades
View all Categories
Tool Kits & Storage
> Tool Cases
> Tool Chests
> Tool Kits / Sets
View all Categories
Welding
> ARC Welding
> Oxyacetylene
> Plasma Torch
View all Categories
Mechanical, Fastenings & Fixings
Cases, Boxes & Enclosures
> ABS Boxes
> Battery Holders
> Diecast Aluminium
View all Categories
Clips & Tags
> Jubilee & Hose Clips
> Tags
Feet
> Castors
> Fixed
> Wheels
Handles & Knobs
> Handles
> Knobs
Magnetic Materials
> Magnetic Sheet
> Magnetic Strip
Nails
> Assorted Packs
> Brad Nails
Nuts & Washers
> Shakeproof Washers
> Steel Nuts
> Steel Plain Washers
View all Categories
Pins
> Roll
> Split
Plugs
> Dome Plugs
> Tapered Plugs
> Wall Plugs
Rivets
> Aluminium Rivets
> Blind Rivets
> Pop Rivets
View all Categories
Screws & Bolts
> Machine Screws
> Polycarbonate Screws
> Twinthread Screws
View all Categories
Service Aids
> Potting Compound
> Sealants & Coatings
> Air-Dusters
View all Categories
Spacers & Supports
> Spacers
> PCB Supports
> Pine Tree Clips
View all Categories
Tapes & Adhesives
> Adhesives
> Blu Tack
> Glue Guns & Sticks
View all Categories
Hooks
> Snap Hooks
Fasteners & Fixings
> Joints
Audio Visual
Aerials & Accessories
> Brackets
> Remote Control Extender
> Satellite
View all Categories
Audio Visual Cables
> Loudspeaker Cable
> Screened Audio Cable
> Video & RF Cable
View all Categories
Buzzers, Sounders & Transducers
> Buzzers
> Sound Generators
> Transducers
Microphones
> Condenser Microphones
> Dynamic Microphones
> Microphone Accessories
View all Categories
Mixers & Amplifiers
> Amplifiers
> Bass Amplifiers
> Compressors & Limiters
View all Categories
PA Equipment Sets
> TheatreCom
> Velleman Sets
Projection
> Projection lamps
Speakers & Headphones
> Background Speakers
> Ceiling Speakers
> Headphones
View all Categories
Stage Effects
> Effects Lighting
> Effects Machines
> Karaoke Equipment
View all Categories
Wall Mounts & Brackets
> Speaker Brackets
> TV Wall Mounts
Facilities
Door Furniture
> Cabinet Hinges
> Door Bells and Chimes
> Door Locks
Environmental
> Fans
> Heaters
> Environmental Thermometers
View all Categories
Furniture & Fittings
> Cabinets
> Workbenches
> Lockers
View all Categories
Garden tools & Furniture
> Lawn Mowers & Power Tools
> Sharpeners
> Shears, Loppers, Secateurs
View all Categories
Generators
> Petrol
Health & Safety
> First Aid
> Fire Protection
> Safety Signs
View all Categories
Janitorial
> Brushes & brooms
> Buckets & caddies
> Cloths and Sponges
View all Categories
Material Handling
> Ladders & Steps
> Trolleys & Trucks
> Drum Accessories
View all Categories
Outdoor Equipment
> Cargo Net
> Elastic Straps
> Outdoor Covers
View all Categories
Security
> Alarms
> Padlocks
> Key Cabinets
View all Categories
Storage
> Storage Cabinets
> Cases, Boxes, Organiser
> Bins & boxes
View all Categories
Travel & Leisure
> Bicycle Accessories
> Binoculars & Telescopes
> Car Accessories
View all Categories
Watering systems
> Hoses & Accessories
> Spray Gun
> Watering Cans, Sprays
View all Categories
Work & Protective Clothing
> Eye Protection
> Hand Protection
> Respiratory Protection
View all Categories
Office & IT
Pencils, Erasers, Sharpeners & Cases
> Automatic Pencils & Leads
> Carpenter's Pencils
> Coloured Pencils
View all Categories
Label Machines, Tapes & Labels
> Brother
> Casio
> Quick-laser label system
View all Categories
Markers & Erasers
> Permanent Markers & Pens
> Whiteboard Erasers & Cleaners
> Whiteboard Markers
Paper, Pads, Envelopes & Labels
> Blank labels
> Envelopes
> Sticky notes & Post-It
View all Categories
Blank Media, Cases & Accessories
> Blank Media
> CD / DVD Accessories
> CD/DVD Cases and Sleeves
Scissors
> All Metal Scissors
> Arts & Crafts Scissors
> Electrical Scissors
View all Categories
General Office Equipment
> Calculators
> Copy Stands
> Desk Tidies & Storage
View all Categories
Filing
> Lever Arch
> Ring Binders
> Dividers
View all Categories
Shredders
> Shredder Oil
> Cross Cut
> Strip Cut
PC Accessories
> Memory Cards & Drives
> PC Cables & Adapters
> Mice
View all Categories
Guillotines & Trimmers
> Guillotines
> Craft Trimmers
Whiteboards & Accessories
> Class Packs & Bulk Packs
> Handheld & Easel Whiteboards
> Interactive
View all Categories
Binding
> Binders
> Binding Combs & Wires
Laminating
> Laminators
> Pouches & Protectors
Pens & Correction
> Correction
> Pens
> Revision Pack
Packing Materials
> Packing Bags
Education
Art & Design
> Paints
> Art Brushes
> Art & Craft Papers
View all Categories
Biology
> Forensics
> Health & Nutrition
> Human Biology
View all Categories
Chemistry
> Science Kits
> Chemistry Material Properties
> Molecular Models
View all Categories
Electronics
> Curriculum Electronics Kits
> Rapid Project Kits
> Electronic Project Kits
View all Categories
Exercise Books, Planners & Paper
> Exercise Books
> Paper
> Planners
Flight
> Planes
Food Technology
> Kitchen Appliances
> Bakeware
> Tableware
View all Categories
Furniture
> Book Displays & Racks
> Chairs & Stools
> Class Packs
View all Categories
Graphics
> Smart Materials
> Graphics Construction Kits
> Graphic Media
View all Categories
Humanities
> Citizenship
> Geography
> PSHE
Laboratory Equipment
> Microscopes and Magnifiers
> Education Data Logging
> Glass, china & plastic ware
View all Categories
Literacy
> Writing
> Posters & Interactive Charts
> Phonics
View all Categories
Maths
> Fractions
> Probability
> Numeracy
View all Categories
Music
> Foot Pedals & Stomp Boxes
> Instrument Amplifiers
> Music Posters
View all Categories
Physics
> Physics Secondary Science Kits
> Motion, Motors & Accessories
> Mechanics, Forces & Friction
View all Categories
Resistant Materials
> Wooden Consumables
> Wood Tools
> Acrylic Sheets, tubes & rods
View all Categories
Sports & PE Equipment
> Physical Development
> Resources
> Rounders & Softball
View all Categories
Systems & Control
> VEX
> Pneumatics
> Robots & Buggies
View all Categories
Teaching Resources
> CDs
> Dictionary
> Hot Dots Series
View all Categories
Textiles
> Batik
> Craft teacher pack
> Fabrics
View all Categories
New Products
Special Offers
Clearance
Shop by Brand
Publications
Company Info
Contact Us
You are in:
Home
>
Electronic Components
>
Relays & Solenoids
>
Automotive relays
>
24V DC SPCO subminiature automotive relay - SRMA
>
24vdc Spco Subminiature Automotive Relay Srma
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Automotive relays
60-1918
from only
£2.74
12v Spco Automotive Relay Srk
60-1910
from only
£2.74
12vdc Spco Automotive Relay Srz
60-1930
from only
£2.11
24vdc Spco Automotive Relay Srl
60-1926
from only
£1.72
24vdc Spco Subminiature Automotive Relay Srma
Enlarge
24vdc Spco Subminiature Automotive Relay Srma
24vdc Spco Subminiature Automotive Relay Srma
Order Code:
60-1926
review this product
Qty
ex VAT
inc VAT
1+
£1.43
£1.72
25+
£1.33
£1.60
50+
£1.23
£1.48
100+
£1.02
£1.22
ROHS Compliant
Buy
In stock, despatched same day
Manufacturer:
IMO
Manufacturer Part No: SRMA-1CT-SL-24VDC
View all from this manufacturer
View full technical specification
View full product range
Key Features
Data Sheets
This subminiature relay is designed for automotive use and features a high current contact capacity and SPCO contacts in a sealed construction body.
20A Switching capacity
SPCO contacts
Sealed construction
24V DC coil voltage
Silver tin oxide contacts
Improved heat resistance
Extended operation range
High resistance to vibration and shock
IMO
type
SRMA
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Voltage drop max.
250mV @ 10A
Switching current max.
20A
Switching voltage max.
60V DC
Switching power max.
210W
Contact rating max
20A
Minimum contact load
1A 6V DC
Insulation resistance
100MΩ @ 500V DC
Dielectric strength
500V AC 1 min.
Operate time max.
10ms
Release time max.
5ms
Operating temperature
–40°C to +85°C
Mechanical life
1 x 10
7
operations
Electrical life
2 x 10
5
operations
Dimensions (body)
12.5 x 14 x 15.7mm
Weight
6g
Questions
Submit a Question
Be the first to ask a question
Reviews
Submit a Review
Be the first to submit a review
2.3