Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

24R 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k
Image Representative of Range

24R 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Order Code:  

72-9903

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: 0603SAF240JT5E  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
4+ £2.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Standard factory lead time 5 monthsContact us for expedited delivery
Available to back OrderPlease contact us for lead time

Royal Ohm 0603SAF240JT5E 24R 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 0603
Resistance 24Ω
Tolerance 1%
Power Handling 0.1W
Working Voltage 75V
Temperature Coefficient 200ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review