TruOhm RC0805FR 240R 240R 0805 1% Chip Resistor Reel 5000

TruOhm RC0805FR 240R 240R 0805 1% Chip Resistor Reel 5000

MPN
RC0805FR 240R
Brand
TruOhm
Order Code
72-0632

Discontinued


240R 1% 0.125W thick film surface mount 0805 chip resistor from the TruOhm series. High stability and close tolerance, with no leaching and excellent solderability as it is compatible with both flow and reflow soldering. Individually marked with 4 digit resistance code. Supplied in tape & reel of 5000.
Type Chip resistor
Resistance 240O
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Trustpilot