Wima MKS2D022201A00KS MKS2 0.022uF ±10% 100V Radial Polyester Capacitor

MPN
MKS2D022201A00KS
Brand
Wima
Order Code
10-2242
Country of Origin
Germany

Discontinued


A 100V 22nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 22nF
Tolerance 10%
Voltage 100V
Material Polyester
Dimensions 6.5 x 2.5 x 7.2mm
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot