Royal Ohm MOR03WJ0223AA9 22k 5% 3W Metal Oxide Power Resistor

Image Representative of Range

Royal Ohm MOR03WJ0223AA9 22k 5% 3W Metal Oxide Power Resistor

MPN
MOR03WJ0223AA9
Brand
Royal Ohm
Order Code
62-7174
Country of Origin
Thailand
  • Quickly find another product in this range by Resistance:

View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.237
100+ £0.185
500+ £0.145
1000+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 527 in stockAdditional quantity lead time 6 months

22k 5% 3W metal oxide power resistor from the Royal Ohm MO series. Flame retardant, excellent stability and reliability. Ideal replacement for metal film or low power wirewound resistor. Meets requirements of EIAJ-RC2655A.


Type Metal oxide film power resistor
Resistance 22000O
Tolerance 5%
Power Rating 3W
Case Type Axial
PPM 350ppm/°C
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot