Arcol RCC025 220R J 0.25W Carbon Composite Resistor

Arcol RCC025 220R J 0.25W Carbon Composite Resistor

MPN
RCC025 220R J
Brand
Arcol
Order Code
63-2324

Discontinued


This 220R 0.25W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC025 series

To find out more about our range of Arcol resistors, please visit our Arcol brand page.
Type Carbon composite
Resistance 220Ω
Tolerance 5%
Case Type Axial
Power Handling 0.25W
Temperature Coefficient -5, +6.5%
Working Voltage 250V

Alternatives (1)


Trustpilot