Taiwan Alpha RV24AF 220K LIN 24mm Metal Case Solder Lug Potentiometer

MPN
RV24AF-10D2-50F-B220K-8LA
Brand
Taiwan Alpha
Order Code
65-0535
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £1.53
50+ £0.952
100+ £0.864
500+ £0.735
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,725 in stockAdditional quantity lead time 6 months

A 220K ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Type Potentiometer
Resistance 220kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.5W
Shaft Diameter 6mm
Shaft Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot