Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bourns 3223W-1-201 200r 3223W 3mm 11-turn SMD Trimmer Pot

Bourns 3223W-1-201 200r 3223W 3mm 11-turn SMD Trimmer Pot

Order Code:  

68-1900

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3223W-1-201 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Surface mounting 200R 3mm 20% 125mW square 11-turn cermet trimmer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush adjustment screw
  • Standard footprint
  • Top adjust
  • Bourns 3223W series
Adjustment Type Top
Mounting Style Surface mount
Number of Turns 11
Pitch N/A
Power Rating 0.125W
Resistance 200Ω
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot