TruOpto OSW4XME1C1E 1W 3.3V White Power LED 100lm

TruOpto OSW4XME1C1E 1W 3.3V White Power LED 100lm

MPN
OSW4XME1C1E
Brand
TruOpto
Order Code
55-1863

Discontinued


A 1W Silicon-lensed LED that features high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour White
Forward Voltage 4V
Forward Current 400mA
Luminosity 100lm
Viewing Angle 120°
Dimensions ø14.5mm
Dominant Wavelength 0.31/0.33nm
Power 1.6W

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 55-1863

Q. Can these led's be run from a 12v source (eg car battery) 4 in series with a regulator or limiting resistor? Also what size of heat sink is necessary? Are there any lenses available - particularly of a watertight nature?

A. Hi Niel, thanks for your question. 4 in series would require 13.2 volts, so they may not be bright enough to run off the battery. We do not have the heat sink required, but you could consider using 55-2241 ,as these are supplied with the star backing used for heat sinking and are the same but with the heat sink. The lenses are listed below, but they are not waterproof.


Trustpilot