A 5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits.
|
|
| Capacitance | 1 uF | | Case Style | A | | Height | 7 mm | | Lead Pitch | 5.08 mm | | Leakage Current | 5 uA | | Length | 4.5 mm | | Operating Temperature Range | -55 to +125 °C | | Terminal Type | Wire Leads | | Tolerance | 20 % | | Voltage Rating | 25 Vdc | | Voltage | 25V | | Brand | TruCap |
|