1R8 1% 1W metal film resistor from the TruOhm series. Flame-proof and small in size. Suitable to replace metal oxide resistors and low power wire wound resistors where the above characteristics are needed.
|
|
| Body Diameter | 4.5 mm | | Case Style | Axial | | Dielectric Strength | 1 kV | | Lead Length | 35 mm | | Length | 11 mm | | Operating Temperature Range | -55°C to +155°C | | Power Rating | 1 W | | Resistance | 1.8 R | | Resistance Tolerance | 1 % | | Series | MF | | Temperature Coefficient | 100ppm/°C | | Working Voltage | 500 V | | Brand | TruOhm |
|