TruOhm FMF-100F-1R5-T 1r5 1% 1W Metal Film Resistor

TruOhm FMF-100F-1R5-T 1r5 1% 1W Metal Film Resistor

MPN
FMF-100F-1R5-T
Brand
TruOhm
Order Code
62-7955

Discontinued


1R5 1% 1W metal film resistor from the TruOhm series. Flame-proof and small in size. Suitable to replace metal oxide resistors and low power wire wound resistors where the above characteristics are needed.


Type Metal film resistor
Resistance 1.5O
Tolerance 1%
Voltage 500V
Power Rating 1W
PPM 100ppm
Case Type Axial

Trustpilot