Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOhm FMF-200-F-01R-T 1r 200 1% 2W Metal Film Resistor

TruOhm FMF-200-F-01R-T 1r 200 1% 2W Metal Film Resistor

Order Code:  

62-7265

  Copy to clipboard
Brand: TruOhm  Copy to clipboard MPN: FMF-200-F-01R-T  Copy to clipboard
 Report an error

Discontinued

1R 1% 2W metal film resistor from the TruOhm series. Flameproof coating, meets MIL-R-10509F standards. Designed as an alternative to metal oxide film resistors where a smaller size component is required.
Type Metal film resistor
Case Type Axial
Resistance
Tolerance 1%
Power Handling 2W
Working Voltage 500V
Temperature Coefficient 500ppm

Reviews


Be the first to submit a review