Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay MBB02070C1001FC100 1k Mrs25 1% Metal Film Resistor - Pack of 100
Image Representative of Range

Vishay MBB02070C1001FC100 1k Mrs25 1% Metal Film Resistor - Pack of 100

Order Code:  

62-7490

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBB02070C1001FC100 PK100  Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £3.79
10+ £3.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched same day

Industry standard high quality high power, low noise 50ppm metal film 1k resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Resistance 1kΩ
Tolerance 1%
Power Handling 0.6W
Working Voltage 350V
Temperature Coefficient 50ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review