Vishay M63P102K 1k 63p 3/8in Cermet Trimmer Pot

Vishay M63P102K 1k 63p 3/8in Cermet Trimmer Pot

MPN
M63P102K
Brand
Vishay
Order Code
68-0606

Discontinued


Fully enclosed 1k 3/8in 10% 0.5W single turn cermet potentiometer from the Vishay Spectrol 63P series.
  • Sealed to withstand industrial cleaning solvents with moulded PCB stand offs
  • Top adjustment
  • Through-hole mount

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 1000O
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)


Trustpilot