1K Precision Potentiometer Stop

1K Precision Potentiometer Stop

MPN
357-2-0-102
Brand
Spectrol
Order Code
68-1312

Discontinued


1k 20% 1W single turn precision potentiometer from the Spectrol 357-0-0 series. Bush mount, conductive plastic, excellent linearity, end slotted stainless steel shaft and low profile design (only 9.5mm behind the panel.) Supplied with fixing hardware.
Resistance 1kΩ
No of Turns 1
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 22mm

Trustpilot