Taiwan Semiconductor 1N4003 R0 1A 200V Std. Silastic Rectifier Diode

MPN
1N4003 R0
Order Code
47-0810

Discontinued


1N4003 RO. Rectifier Diode, 200V VRRM, 1A IF(AV), 30A IFSM, 1.1V VF, 50µA IR, DO-41 Case, –65°C to +155°C, 0.35g Weight.
Type 1N4003
Current 1A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style DO-41
Thermal Resistance 65°C/W

Alternatives (1)


Trustpilot