Vishay 14910FOGJSX10105KA 1M 12.7mm White Square Cermet Pot

Vishay 14910FOGJSX10105KA 1M 12.7mm White Square Cermet Pot

MPN
14910FOGJSX10105KA
Brand
Vishay
Order Code
68-2024
Country of Origin
Czech Republic

Discontinued


Vishay Spectrol 1M 12.7mm 10% 1W white square cermet potentiometer suitable for PCB or panel mounting.


  • Metal bush with slotted metal shaft (supplied with metal lock washer and nut)
  • Shaft diameter 6.35mm (0.25in)
  • Linear law
  • Low temperature coefficient
  • Robust construction
  • Smooth fed adjustment over full 300° ± 5° mechanical rotation cycle

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 1MΩ
Tolerance 10%
Taper Linear
Power Rating 1W
Shaft Diameter 3.17mm
Shaft Length 12.7mm

Trustpilot