Vishay 534B1102JCB 1K 2W Multi Turn Wire-wound Potentiometer

MPN
534B1102JCB
Brand
Vishay
Order Code
65-1035
Country of Origin
Mexico
  • Quickly find another product in this range by Resistance:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.23
10+ £9.98
25+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockAdditional quantity lead time 7 months

1K 5% 2W 10-turn wirewound potentiometer from the Vishay 534 series. Bush mount.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 1kO
Tolerance 5%
No of Turns 10
Power Rating 2W
Shaft Diameter 6.34mm
Shaft Length 20.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot