TT Electronics 6187R1K 1K Single Turn Precision Potentiometer

MPN
6187R1K
Order Code
68-1184

Discontinued


1k 1W single turn precision potentiometer from the TT electronics 6187 series. Bush mount, conductive plastic element, excellent linearity. Can be used as both a precision potentiometer and a position sensor.

Mechanically this potentiometer has a continuous rotation, however the contact point is at just before 360° making the pot a single turn device.


Resistance 1kΩ
Tolerance 10%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 10mm
Shaft Length 12.68mm

Questions

*Question functionality currently disabled
Question by: Product code: 68-1184

Q. i am building a small electronics project [low volt] will this potentiometer control a small, computer type,12v fan?i will also need on/off switch for same project. cheers ! pat od

A. Hi Patrick, thanks for your question. You would be ok using that one, you may also want to consider using a 65-1840, as this is switched but does depend on the current and wattage of the fan you are using - the 65-1480 is only rated at 0.25 of a watt. https://www.rapidonline.com/omeg-ecoswx1klin-1k-eco-16mm-linear-switched-control-65-1480


Trustpilot