TruOhm KNP-600-18R 18r Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-18R 18r Knp 5% 6W Wirewound Power Resistor

MPN
KNP-600-18R
Brand
TruOhm
Order Code
62-8325
Country of Origin
China

Discontinued


18R 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.


Type Power wirewound
Resistance 18Ω
Tolerance 5%
Power Rating 6W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Trustpilot