TruOhm KNP-600-180R 180r Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-180R 180r Knp 5% 6W Wirewound Power Resistor

MPN
KNP-600-180R
Brand
TruOhm
Order Code
62-8358

Discontinued


180R 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.


Type Power wirewound
Resistance 180Ω
Tolerance 5%
Power Rating 6W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Trustpilot