Royal Ohm CFR0W4J0184KIT 180K Carbon Film Resistor 0.25W - Pack of 100

Image Representative of Range

Royal Ohm CFR0W4J0184KIT 180K Carbon Film Resistor 0.25W - Pack of 100

MPN
CFR0W4J0184KIT
Brand
Royal Ohm
Order Code
62-0424
Country of Origin
Thailand
View Full Product Range (85)
Qty Unit Price (Ex VAT)
1+ £1.18
2+ £1.12
3+ £1.04
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stockAdditional quantity lead time 6 months

180k 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Resistance 180kΩ
Tolerance 5%
Voltage 250V
Power Rating 0.25W
Case Type Axial
Temperature Coefficient 500ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot