Easter Opening Hours and Delivery Dates here

Wima MKS0C021500B00MS 15nf 63V Mks02 Mini Polyester Capacitor

Order Code:

10-1067

Brand: Wima MPN: MKS0C021500B00MS
Qty Unit Price (Ex VAT)
1+ £0.485
25+ £0.386
100+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched same dayAdditional quantity lead time 14 days

Sub-miniature polyester 15nF 63V capacitor from Wima, encapsulated in a flame retardant, UL 94V-0 plastic case with an epoxy resin seal.


  • 2.5mm pitch
  • Compact package
  • Wima MKS02 series
Type Radial leaded
Capacitance 15nF
Tolerance 20%
Voltage 63V
Pitch 2.5mm
Material Polyester
Dimensions 4.6 x 2.5 x 7mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot