Royal Ohm CFR0W8J0153KIT 15K 0.125W Carbon Film Resistor - Pack of 100

Image Representative of Range

Royal Ohm CFR0W8J0153KIT 15K 0.125W Carbon Film Resistor - Pack of 100

MPN
CFR0W8J0153KIT
Brand
Royal Ohm
Order Code
64-0104
Country of Origin
Thailand
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 6 months

15k 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Resistance 15kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 300ppm

Reviews

Be the first to submit a review

Trustpilot