Suntan TS15001H151KSBSA0R 150pF 10% 50V SL 2.5mm Ceramic Disc Capacitor

MPN
TS15001H151KSBSA0R
Brand
Suntan
Order Code
08-0150
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.0022
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 2,710 in stockContact us for additional stock

A 150pF 50V 10% general purpose disc capacitor with a 2.5mm pitch. Manufactured from high dielectric constant ceramics.


  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated
  • Available in 2.5mm and 5.0mm pitch

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type Radial leaded
Capacitance 150pF
Tolerance 10%
Voltage 50V
Pitch 2.5mm
Dimensions Ø8.5 x 3.5mm
Material Ceramic
Operating Temperature -25 to +80°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot