TruOpto OSL10561-LYG 14.2mm Yellow Green Seven Segment Display Cathode 12MCD

TruOpto OSL10561-LYG 14.2mm Yellow Green Seven Segment Display Cathode 12MCD

MPN
OSL10561-LYG
Brand
TruOpto
Order Code
57-0144

Discontinued


A seven segment LED display that is 14.2mm (0.56in high) and available in yellow green.


  • Common cathode configuration
  • Right hand decimal point
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Yellow green
Digit / Alpha Height 0.56in
Forward Voltage 2.2V
Length 12.6mm
Width 8mm
Common Connection Common cathode
Forward Current 20mA
Height 19mm
Luminous Intensity 12mcd

Trustpilot