TruOpto OSL10561-IG 14.2mm Pure Green Seven Segment Display Anode 200MCD

TruOpto OSL10561-IG 14.2mm Pure Green Seven Segment Display Anode 200MCD

MPN
OSL10561-IG
Brand
TruOpto
Order Code
57-0132

Discontinued


A seven segment LED display that is 14.2mm (0.56in high) and available in pure green.
  • Common anode configuration
  • Right hand decimal point
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Green
Digit / Alpha Height 0.56in
Forward Voltage 3.3V
Length 12.6mm
Width 8mm
Common Connection Common anode
Forward Current 20mA
Height 19mm
Luminous Intensity 200mcd

Trustpilot