Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
57-0153
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
57-0153
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Optoelectronics
>
LED Displays
>
14.2mm Dual digit displays
>
14.2mm Dual Green Display Anode 200mcd
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Optoelectronics
55-1975
from only
£26.60
20w Variable Microdriver LED Driver
56-0234
only
£203.41
Kingbright KPH-1608QWF-D White LED Ultra Low X2000
55-2035
from only
£6.95
Mr16 LED DC 12v 3.8w 270lm White
56-3026
only
£3.95
OSPM-W4627ESS White LED Module 27-way
60-1250
from only
£1.84
12v 8a Dpco Relay Rte24
Enlarge
Image representative of range
14.2mm Dual Green Display Anode 200mcd
Order Code:
57-0153
review this product
Manufacturer:
TruOpto
Manufacturer Part No: OSL20561-IG
View all from this manufacturer
View full technical specification
Search for similar products
View full product range
Qty
Price
1+
£0.98
25+
£0.88
100+
£0.74
500+
£0.64
ROHS Compliant
Buy
Key Features
Data Sheets
A seven segment, two digit LED display that is 14.2mm (0.56in high).
This device is ideal for counting devices and clocks.
Common anode configuration
Two decimal points
Long lifetime operation
IC Compatible
Low power dissipation
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Colour
Wavelength
Lum. int. (mcd)
I
F
V
F
V
F
P
D
Order code
Order code
(nm)
@ I
F
=20mA
max. (mA)
typ. (V)
max. (V)
(mW)
Common anode
Common cathode
Red
630
20
20
2.1
2.5
44
57-0148
57-0146
High output red
625
100
20
2.1
2.5
44
57-0151
57-0149
Yellow
590
60
20
2.1
2.5
44
57-0156
57-0154
Yellow green
571
12
20
2.2
2.6
44
57-0217
57-0215
Pure green
525
200
20
3.3
4.0
66
57-0153
57-0152
Blue
470
50
20
3.3
4.0
66
57-0159
57-0158
White
0.27/0.28 *
65
20
3.3
4.0
66
57-0162
57-0161
* Chromaticity coordinates
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2