TruOpto OSL30561-IYG 14.2mm 3 Digit Yellow Green Display Anode 12MCD

TruOpto OSL30561-IYG 14.2mm 3 Digit Yellow Green Display Anode 12MCD

MPN
OSL30561-IYG
Brand
TruOpto
Order Code
57-0221

Discontinued


A seven segment, three digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.
  • Common anode configuration
  • Three decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Type Three Digit
Forward Current 20mA
LED Colours Yellow green
Luminous Intensity 12mcd
No of Segments Seven
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2.2V
Height 19mm
Length 37.6mm
Width 8.1mm

Trustpilot