TruOpto OSL30561-IR 14.2mm 3 Digit Red Display Anode 20MCD

TruOpto OSL30561-IR 14.2mm 3 Digit Red Display Anode 20MCD

MPN
OSL30561-IR
Brand
TruOpto
Order Code
57-0167

Discontinued


A seven segment, three digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.


  • Common anode configuration
  • Three decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Type Three Digit
Forward Current 20mA
LED Colours Red
Luminous Intensity 20mcd
No of Segments Seven
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2.1V
Height 19mm
Length 37.6mm
Width 8.1mm

Trustpilot