12vdc Twin Automotive Relay

MPN
ET2-B3M1S
Brand
IMO
Order Code
60-1932

Discontinued


This twin relay has been designed for automotive use and features a low profile design that uses 75% less space than conventional relays.
  • 25A Switching capacity max.
  • DPDT contacts
  • Uses 75% less space than conventional relays
  • Low profile
  • High performance and productivity by unique symmetrical structure
  • Sealed construction
  • 12V DC coil voltage
  • Silver oxide complex alloy contacts
  • IMO type ET2
Contact Configuration DPNO
Coil Voltage 12V DC
Seal d construction/b

Trustpilot