Image representative of range

12r Cr50 0.5w Carbon Filmresistor Box1000



Order Code: 62-0507
Manufacturer: TruOhm
Manufacturer Part No: CR-50S 12R
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£6.40
5+£5.85
10+£5.25
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

12R 0.5W 5% carbon film resistor from the TruOhm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating @ 70°C0.5W
Resistance range4.7Ω to 8.2MΩ
Tolerance±5%
Temperature coefficient10Ω below ±200ppm/°C
56KΩ below ±300ppm/°C
68K-470KΩ –500ppm/°C
560K-1MΩ –700ppm°C
1M2Ω up –1000ppm°C
Operating voltage max.350V
Temperature range–25°C to +70°C
Dimensionsbody8.8 x 2.8m
leads27 x 0.6mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review