Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
63-2428
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
63-2428
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Resistors & Potentiometer
>
Carbon Film Resistors
>
0.5W Carbon composition resistors
>
120k Rcc 0.5w Carbon Composite Resistor
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Resistors & Potentiometer
68-1306
from only
£12.25
10K Precision Potentiometer
62-7956
from only
£0.091
1r8 1% 1w Metal Film Resistor
68-0266
from only
£0.461
20r Wr3006p 3/4 Multi-turn Cermet Pot
64-0034
from only
£0.666
33R Cr12 0.125w Cf Resistor - Pack of 100
63-0620
from only
£0.359
47r 4116r 8 DIL Resistor Network
Enlarge
Image representative of range
120k Rcc 0.5w Carbon Composite Resistor
Order Code:
63-2428
review this product
Manufacturer:
Arcol
Manufacturer Part No: RC1/2 120K
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£0.131
50+
£0.126
250+
£0.117
1000+
£0.109
ROHS Compliant
Buy
Key Features
Data Sheets
120k 0.5W 5% fixed carbon composition resistor from the Arcol RCC series. High pulse cabability, good stability, high reliability. Better pulse endurance characteristics compared to film type resistors. Low inductance and capacitance.
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Rated dissipation at 70°C
0.5W
Tolerance on rated resistance
±5%
Resistance range
3.3Ω to 680kΩ
Limiting element voltage
350V
Isolation voltage
500V
Temperature range
–55°C to +125°C
Dimensions (mm)
Body
9.5 x 3.6
Leads
28 x 0.7
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2