Royal Ohm CFR0W8J0100A20 10R 0.125W Carbon Film Resistor - Pack of 2000

MPN
CFR0W8J0100A20
Brand
Royal Ohm
Order Code
64-1106
Country of Origin
Thailand
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 6 months

10R 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.


Type Carbon film
Resistance 10Ω
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 300ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot