10K Precision Potentiometer

10K Precision Potentiometer

MPN
357-0-0-103
Brand
Spectrol
Order Code
68-1306

Discontinued


10k 20% 1W single turn precision potentiometer from the Spectrol 357-0-0 series. Bush mount, conductive plastic, excellent linearity, end slotted stainless steel shaft and low profile design (only 9.5mm behind the panel.) Supplied with fixing hardware.
Resistance 10kΩ
No of Turns 1
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 22mm

Trustpilot