TT Electronics P260P-D1BS3CA10K 10K Logarithmic Rotary Potentiometer

TT Electronics P260P-D1BS3CA10K 10K Logarithmic Rotary Potentiometer

MPN
P260P-D1BS3CA10K
Order Code
68-1182

Discontinued


10k 10% 0.25W logarithmic rotary potentiometer from the TT electronics P260P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.
Resistance 10kΩ
Tolerance 10%
Taper Logarithmic
Power Rating 0.25W
Shaft Diameter 6.35mm
Shaft Length 20mm

Trustpilot