TT Electronics P261P-D1BS3CB10K 10K Linear Series Pot Solder Lug

MPN
P261P-D1BS3CB10K
Order Code
68-1191
Country of Origin
China

Discontinued


10k 10% 0.25W linear rotary potentiometer from the TT electronics P261P series. PCB mountable, side adjustable, dust proof construction, exellent linearity.


Resistance 10kΩ
Tolerance 10%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6.35mm
Shaft Length 20mm

Trustpilot