Image representative of range

100uh Axial Suppression Choke



Order Code: 26-1440
Manufacturer: Electroustic
Manufacturer Part No: 1585 100UH
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1.94
25+£1.83
100+£1.71
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Interference Suppression Choke, 100uH Inductance, 20% Tolerance, 3A DC Current, 90mR DC Resistance, 2.5MHz SRF, Wire Leaded Terminal, Employs Ferrite Cores insulated Overall in PVC, Suitable for use in a Wide Range of Circuits where Noise Suppression is Required, Electroustic 1585 Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tolerance±20%
Temperature range–55°C to +85°C
InductanceResistanceMax. DCSelf. Res.DimensionsOrder
µHDCΩcurrent AFrequency MHzLengthDia.code
100.025370257.526-1425
500.06332711.526-1435
1000.0932.52711.526-1440
5000.231451526-1445

Questions


Be the first to ask a question

Reviews


Be the first to submit a review