Easter Opening Hours and Delivery Dates here
100deg.c Norm Closed Therm Switch

100deg.c Norm Closed Therm Switch

Order Code:

26-7420

Brand: NGT MPN: 03EN151044(100/85)

Discontinued


Auto Reset Bi-Metallic Switch, 100°C Opening Temperature, 85°C Closing Temperature, 1500Vac Dielectric Strength, SPST, NC Contacts, 120 to 240Vac Voltage, 15A Current, A Range of 1/2in Disc Insulated Normally Closed Bi-metallic Switches are Automatically Reset within a Close Tolerance Band, Contacts are Isolated from the Mounting Base, Connection is via 6.35x0.8mm Fast-on Terminals, Switches are Mounted via Two Screws Through a Rotating Collar to Assist with Installation, UL, CSA and VDE Approved

Alternatives (1)


Trustpilot