Image representative of range

Microtherm Bimetallic Thermal Switch 100°C



Order Code: 26-5165
Manufacturer: Microtherm
Manufacturer Part No: T11V10005U200L
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1.44
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

The Microtherm Bimetallic Thermal Switch 100°C is suitable for over-temperature protection and temperature control in electrical and electronic equipment.


  • 100°C opening temperature
  • 250Vac voltage
  • 2.5A current
  • Bi-metal disc construction is fully insulated with an epoxy coating
  • Approved to VDE, UL, CSA, SEMKO and BEAB,
Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating250V AC
Current ratingresistive2.5A cos = 1.0
inductive1.6A cos = 0.6
Temperature tolerance±5°C
Operating temperature–30°C to +180°C
Microtherm seriesT11V xyz 05U200 where xyz is opening temperature
Dimensions14.0(L) x 10.0(W) x 6.0(D)mm
lead length 100mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review