ACT CL10000BAESJP-PF ACT1700 100 MHz 5V 50ppm through hole Crystal Oscilator

ACT CL10000BAESJP-PF ACT1700 100 MHz 5V 50ppm through hole Crystal Oscilator

MPN
CL10000BAESJP-PF
Brand
ACT
Order Code
90-1005

Discontinued


This compact crystal oscillator module from ACT offers excellent stability and a wide operating temperature.
  • Frequency 100MHz
  • Supply voltage 5V
  • Frequency stability 50ppm
  • Input current 35mA
  • DIL-8 format
  • Housed in hermetically sealed metal package
  • Outputs compatible with TTL/HCMOS loads
Input current 35mA

Trustpilot