ACT CL1000BAESJP-PF ACT1700 10 MHz 5V 50ppm through hole Crystal Oscilator

ACT CL1000BAESJP-PF ACT1700 10 MHz 5V 50ppm through hole Crystal Oscilator

MPN
CL1000BAESJP-PF
Brand
ACT
Order Code
90-0484

Discontinued


This compact crystal oscillator module from ACT offers excellent stability and a wide operating temperature.
  • Frequency 10MHz
  • Supply voltage 5V
  • Frequency stability 50ppm
  • Input current 25mA
  • DIL-8 format
  • Housed in hermetically sealed metal package
  • Outputs compatible with TTL/HCMOS loads
Input current 25mA

Trustpilot