Arcol HS10 0R5 J 10W Aluminium Clad Resistor

Arcol HS10 0R5 J 10W Aluminium Clad Resistor

MPN
HS10 0R5 J
Brand
Arcol
Order Code
62-8073
Country of Origin
United Kingdom

Discontinued


0R5 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 0.5Ω
Tolerance 5%
Power Rating 10W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 160V

Trustpilot