TruOhm KNP-300S 0.33R KNP Series 0R33 5% 3W Axial Wirewound Resistor

TruOhm KNP-300S 0.33R KNP Series 0R33 5% 3W Axial Wirewound Resistor

MPN
KNP-300S 0.33R
Brand
Royal Ohm
Order Code
62-0220

Discontinued


An 0R33 wirewound resistor wound on a ceramic former with flame retardant silicone resin coating that offers high resistance stability, excellent heat dissipation and low noise.


  • 5% tolerance
  • 3W rated
  • Maximum working voltage 300V
  • Royal Ohm KNP series
Type Wirewound
Resistance 0.33Ω
Tolerance 5%
Power Rating 3W
Case Type Axial
PPM 300ppm/°C
Voltage 300V

Trustpilot