eQ-3 99017 MAX! Wireless Radiator Thermostat

Order Code:

52-1975

Brand: eQ-3 MPN: 99017 EAN-13: 4047976990177

Discontinued


The eQ-3 MAX! Wireless Radiator Thermostat is a component of the MAX! system that enables intelligent control of radiator valves to provide a fully zoned retrofitable heating system.

Existing radiator valve heads are replaced with the wireless battery powered MAX! units in a matter of minutes. No plumber is required and the heating system does not need to be drained. The MAX! units then communicate wirelessly with the MAX! Cube which is connected to the home network.

The Control4 driver then enables the MAX! system to be represented on the Control4 User Interface (UI) as individual thermostats for each room. Set points, full scheduling, hold durations and even vacation modes can be set on either system making this a fully two way solution.


  • Universal use, fits most popular manufacturers radiators
  • Adapts through adaptive control
  • Automatic frost protection and temperature drop detection
  • Valve protection function
  • Changes to a device are inherited by all devices in the room
  • Boost button
  • Suits your individual lifestyle with 6 adjustable time programs (13 switching times for temperature change per day)
  • Large, backlit display
  • Keylock
  • Supplied with 3 Adaptor for Danfoss valves (RA, RAV, RAVL), batteries and manual
  • Manufacturer's part: eQ-3 MAX! Wireless Radiator Thermostat
Type Wireless thermostat

Questions

*Question functionality currently disabled
Friday, August 12, 2016 | Question by: Rapid Customer | Product code: 52-1975
Q. Hi Can I use these and programme as a stand alone unit, ie not networked to start with, but programmed on the TRV its self.
A. Hi Paul, thank you for your question. This unit is designed to be programmed on the unit itself.
Monday, February 15, 2016 | Question by: Rapid Customer | Product code: 52-1975
Q. How do i link these actuators to a BMS controller. We want the BMS to give the output via a wireless transmitter to the actuated heads.
A. Hi Chris, thank you for your question. These are designed to work with the main eQ-3 max system only (59-2865). We do not have information regarding connection to third party systems.
Monday, November 16, 2015 | Question by: Rapid Customer | Product code: 52-1975
Q. what is the max number of EQ 3 Max! thermostat heads that can be taught-in to the Max cube LAN gateway?
A. Hi Chris, thank you for your question. 50 devices can be controlled in up to 10 rooms.

Trustpilot